Part Details for PZWMCGK by Panduit Corp
Overview of PZWMCGK by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZWMCGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6301
|
Newark | Cabinet Jumper Grounding Kit, Includes T |Panduit PZWMCGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9100 / $126.2600 | Buy Now |
DISTI #
PZWMCGK-ND
|
DigiKey | CABINET JUMPER GROUNDING KIT, IN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$87.6033 / $109.1100 | Buy Now |
DISTI #
PZWMCGK
|
Avnet Americas | Cabinet Jumper Grounding Kit Includes Two 6 Inch Jumpers One 16 Inch Jumper and One 18 Inch Jumper with 1/4 Inch Stud Hole LCB Lugs - Bulk (Alt: PZWMCGK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6100 | Buy Now |
DISTI #
PANPZWMCGK
|
Heilind Electronics | CABINET JUMPER GROUNDING KIT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.4400 / $103.1500 | Buy Now |