There are no models available for this part yet.
Overview of Q-62064000K.75M by Amphenol Cables on Demand
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2G5B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for Q-62064000K.75M by Amphenol Cables on Demand
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2217-Q-62064000K.75M-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 29.53" Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$151.0500 / $163.8100 | Buy Now |