Part Details for Q-710H by Qualtek Electronics Corporation
Overview of Q-710H by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-710H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5893
|
Newark | Conn, Power Entry, Nema 5-15P, 125V, Connector Type:Nema 5-15P, Current Rating:15A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-710H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$7.9600 / $8.6800 | Buy Now |
DISTI #
189-Q-710H-ND
|
DigiKey | HOSPITAL GRADE NEMA 5-15P REWIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
520 In Stock |
|
$6.2917 / $10.5600 | Buy Now |
DISTI #
562-Q-710H
|
Mouser Electronics | AC Power Entry Modules Hospital Grade NEMA 5-15P Rewireable Straight Blade Device RoHS: Compliant | 338 |
|
$6.2100 / $10.5600 | Buy Now |
DISTI #
QTKQ-710H
|
Heilind Electronics | NEMA 5-15P PLG,HOSPTL GRD, REWIRABLE | Americas - 450 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.7600 / $11.9700 | Buy Now | |
DISTI #
QTKQ-710H
|
Interstate Connecting Components | NEMA 5-15P PLG,HOSPTL GRD, REWIRABLE | 150 |
|
Buy Now | |
DISTI #
3831663
|
element14 Asia-Pacific | CONN, POWER ENTRY, NEMA 5-15P, 125V RoHS: Compliant Min Qty: 1 Container: Each | 266 |
|
$6.5170 / $11.0818 | Buy Now |
DISTI #
3831663
|
Farnell | CONN, POWER ENTRY, NEMA 5-15P, 125V RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 266 |
|
$12.1758 / $13.5245 | Buy Now |
|
Neutron USA | AC Power Connector Plug, Male Blades, Hospital Grade NEMA 5-15P Rewireable Straight Blade Device | 50 |
|
$34.9900 | Buy Now |