Part Details for Q-716 by Qualtek Electronics Corporation
Overview of Q-716 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for Q-716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0685
|
Newark | Mains Plug, Nema 5-20P, 20A, 125Vac, Blk, Connector Type:Nema 5-20P, Current Rating:20A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$5.9700 / $7.5400 | Buy Now |
DISTI #
Q528-ND
|
DigiKey | PWR ENT PLUG NEMA5-20 STR SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1035 In Stock |
|
$3.4926 / $6.3000 | Buy Now |
DISTI #
562-Q-716
|
Mouser Electronics | AC Power Plugs & Receptacles 20A/125VAC WIRNG DEV NEMA 5-20P BLK RoHS: Compliant | 402 |
|
$3.4900 / $6.3000 | Buy Now |
DISTI #
71319135
|
RS | Connector Plug Male Blades NEMA 5-20 Unfiltered 3Pos 20A 125VAC Screw | Qualtek Electronics Corp. Q-716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$4.9000 / $6.3600 | Buy Now |
DISTI #
QTKQ-716
|
Heilind Electronics | Americas - 34 in Stock40 On Order |
|
$4.9630 / $6.7000 | Buy Now | |
|
Onlinecomponents.com | Power entry connector plug – 20 A – 125 VAC - Free hanging (in-line) mount- Male blades NEMA 5 20P – Screw termination – Straight - 03 Positions RoHS: Compliant |
434 In Stock 934 Factory Stock |
|
$3.7000 / $6.5000 | Buy Now |
DISTI #
65087957
|
Verical | Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2236 | Americas - 432 |
|
$6.0147 / $8.2278 | Buy Now |
DISTI #
QTKQ-716
|
Interstate Connecting Components | 78 On Order |
|
$4.9630 / $6.7000 | Buy Now | |
DISTI #
000000000003020569
|
Sager | AC Power Plugs & Receptacles 20A/125VAC WIRNG DEV NEMA 5-20P BLK Min Qty: 1 | 0 |
|
$3.3500 / $4.3200 | Buy Now |
|
Master Electronics | Power entry connector plug – 20 A – 125 VAC - Free hanging (in-line) mount- Male blades NEMA 5 20P – Screw termination – Straight - 03 Positions RoHS: Compliant |
434 In Stock 934 Factory Stock |
|
$3.7000 / $6.5000 | Buy Now |
Part Details for Q-716
Q-716 CAD Models
Q-716 Part Data Attributes
|
Q-716
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q-716
Qualtek Electronics Corporation
NEMA 5-20PLUG STR BLADE DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |