Part Details for Q-BB312010 by Metcal
Overview of Q-BB312010 by Metcal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-BB312010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5583
|
Newark | Blower-Bl, 24Vdc, 1A |Metcal Q-BB312010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.3200 | Buy Now |
DISTI #
745-Q-BB312010
|
Mouser Electronics | Soldering & Desoldering Stations BLOWER-BL, 24VDC, 1A RoHS: Compliant | 0 |
|
$358.0000 | Order Now |