Part Details for Q10RN6R by Banner Engineering Corp
Overview of Q10RN6R by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q10RN6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6199
|
Newark | Q10 Series: Receiver, Range: 1.8 M, Input: 10-30V Dc, Output: Dark Operate - Npn, 2 M (6.5 Ft) Cable |Banner Engineering Q10RN6R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0000 | Buy Now |
DISTI #
2170-Q10RN6R-ND
|
DigiKey | Q10 SERIES: RECEIVER, RANGE: 1.8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0000 | Buy Now |
DISTI #
778-Q10RN6R
|
Mouser Electronics | Photoelectric Sensors Q10 Series: Receiver, Range: 1.8 m, Input: 10-30 V dc, Output: Dark Operate - NPN, 2 m (6.5 ft) Cable | 0 |
|
$82.0000 | Order Now |