Part Details for Q12AB6FF50 by Banner Engineering Corp
Overview of Q12AB6FF50 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AB6FF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6394
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp Lo, Sensing Range Max:50Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Q12 Series, Current Consumption:20Ma, Response Time:1.3Ms Rohs Compliant: Yes |Banner Engineering Q12AB6FF50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$103.8800 | Buy Now |
DISTI #
2170-Q12AB6FF50-ND
|
DigiKey | PHOTO SEN 50MM LO BIPOLAR Min Qty: 1 Lead time: 6 Weeks Container: Box |
116 In Stock |
|
$106.0000 | Buy Now |
DISTI #
778-Q12AB6FF50
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Fixed-Field, Range: 50 mm Cutoff, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 27 |
|
$106.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, NPN/PNP, Background Suppression, 0.05m Range, Q12 Series | 50 |
|
$241.6300 | Buy Now |