Part Details for Q12AB6FF50Q5 by Banner Engineering Corp
Overview of Q12AB6FF50Q5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AB6FF50Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9108
|
Newark | World-Beam Q12 Series: Fixed-Field, Range: 50 Mm Cutoff, Input: 10-30V Dc, Output: Lo (Light Operate) Bipolar: 1 Npn, 1 Pnp, Euro (M12) 150 Mm (6 In) Pigtail Qd Rohs Compliant: Yes |Banner Engineering Q12AB6FF50Q5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0000 | Buy Now |
DISTI #
2170-Q12AB6FF50Q5-ND
|
DigiKey | PHOTO SEN 50MM LO BIPOLAR Min Qty: 1 Lead time: 6 Weeks Container: Box |
15 In Stock |
|
$129.0000 | Buy Now |
DISTI #
778-Q12AB6FF50Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Fixed-Field, Range: 50 mm Cutoff, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, 150 mm (6 in) M12 Pigtail QD RoHS: Compliant | 19 |
|
$129.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Reflective, Fixed-Field, 50mm Range, Bipolar, Q12 Series | 50 |
|
$240.2700 | Buy Now |