Part Details for Q12AP6LVQ3 by Banner Engineering Corp
Overview of Q12AP6LVQ3 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12AP6LVQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6219
|
Newark | World-Beam Q12 Series: Retroreflective, Range: 1.5 M, Input: 10-30 V Dc, Output: Lo, 1 Pnp, Pico 3-Pin 6 In Pigtail Qd |Banner Engineering Q12AP6LVQ3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 | Buy Now |
DISTI #
778-Q12AP6LVQ3
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q12 Series: Retroreflective, Range: 1.5 m, Input: 10-30 V dc, Output: LO, 1 PNP, 3-pin M8 150 mm (6 in) Pigtail QD RoHS: Compliant | 6 |
|
$131.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Retro, 1.5m, 10-30VDC, PNP, 6" QDM8, 77109 | 7 |
|
$332.4000 | Buy Now |