Part Details for Q2-F-1/16-01-QB6IN-36 (NULL) by Qualtek Electronics Corporation
Results Overview of Q2-F-1/16-01-QB6IN-36 (NULL) by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-1/16-01-QB6IN-36 (NULL) Information
Q2-F-1/16-01-QB6IN-36 (NULL) by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
| CS-DSNULW29FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
| CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft |
Price & Stock for Q2-F-1/16-01-QB6IN-36 (NULL)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70132885
|
RS | TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO Min Qty: 1 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Package | 38 |
|
$1.5300 / $1.7000 | Buy Now |