Part Details for Q20NDLQ by Banner Engineering Corp
Overview of Q20NDLQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20NDLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5785
|
Newark | World-Beam Q20 Series: Long Range Diffuse (Red), Range: 800 Mm, Input 10-30V Dc, Output: Complementery Solid State Npn, 6 In Pigtail Pico-Style Quick Disconnect Connector |Banner Engineering Q20NDLQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
778-Q20NDLQ
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Long Range Diffuse (Red), Range: 800 mm, Input 10-30 V dc, Output: Complementary Solid-State NPN, 150 mm (6 in) M8 Pigtail QD RoHS: Compliant | 5 |
|
$109.0000 | Buy Now |
|
Neutron USA | PE Sensor, Diffuse, Rectang, R: 800mm, 10-30VDC, NPN L/D, 6" cable QDM8, 78208 | 6 |
|
$211.0600 | Buy Now |