Part Details for Q20PFF150 W/30 by Banner Engineering Corp
Overview of Q20PFF150 W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for Q20PFF150 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-Q20PFF150W/30-ND
|
DigiKey | WORLD-BEAM Q20 SERIES: FIXED-FIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.0000 | Buy Now |
DISTI #
778-Q20PFF150W/30
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Fixed-Field, Range: 150 mm, Input 10-30 V dc, Output: Complementary Solid-State PNP, 9 m (30 ft) Cable | 0 |
|
$129.0000 | Order Now |
DISTI #
70708586
|
RS | Photoelectric Sensor, Fixed Field, 150mm, 10-30VDC, PNP, Cable, Q20 | Banner Engineering Q20PFF150 W/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.0000 | RFQ |