Part Details for Q20PFF150Q5 by Banner Engineering Corp
Overview of Q20PFF150Q5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20PFF150Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9742
|
Newark | World-Beam Q20 Series: Fixed-Field, Range: 150 Mm, Input 10-30 V Dc, Output: Complementery Solid State Pnp, Euro 4-Pin 6 In Pigtail Qd |Banner Engineering Q20PFF150Q5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
2170-Q20PFF150Q5-ND
|
DigiKey | WORLD-BEAM Q20 SERIES: FIXED-FIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0000 | Buy Now |
DISTI #
778-Q20PFF150Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Fixed-Field, Range: 150 mm, Input 10-30 V dc, Output: Complementary Solid-State PNP, 150 mm (6 in) 4-pin M12 Pigtail QD | 0 |
|
$109.0000 | Order Now |
|
Neutron USA | PE Sensor, Fixed Field, 150mm, 10-30VDC, PNP, 6" PQDM12, 78201 | 6 |
|
$283.1900 | Buy Now |