Part Details for Q211085 by Mersen Electrical Power
Overview of Q211085 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q211085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881353
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 1 gG, 500VAC, 250VDC, 40A | Mersen Q211085 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4100 / $136.7600 | RFQ |
Part Details for Q211085
Q211085 CAD Models
Q211085 Part Data Attributes
|
Q211085
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Q211085
Mersen Electrical Power
Electric Fuse, 40A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250VDC: 80000 A | |
Body Breadth | 30 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | DIN; IEC60269-1; IEC60269-2; CE; EAC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |