Part Details for Q23SP6LP by Banner Engineering Corp
Overview of Q23SP6LP by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q23SP6LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6912
|
Newark | Photoelectric Sensor, Sensor Output Type:Pnp, Sensing Range Max:2M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Q23 Series, Contact Current Max:150Ma, Sensor Housing:Rectangular Rohs Compliant: Yes |Banner Engineering Q23SP6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for Q23SP6LP
Q23SP6LP CAD Models
Q23SP6LP Part Data Attributes
|
Q23SP6LP
Banner Engineering Corp
Buy Now
|
Compare Parts:
Q23SP6LP
Banner Engineering Corp
Photoelectric Sensor; Sensor Input Type:Optical; Sensing Range Max:2m; Sensor Output:PNP; Switch Terminals:Cable; Leaded Process Compatible:No; Output Type:Transistor; Peak Reflow Compatible (260 C):No; Sensor Housing:Rectangular
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, FALSE PULSE ON, POWER UP, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 23 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | 2000 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | PNP NO/NC | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.25 | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |