Part Details for Q253E by Banner Engineering Corp
Overview of Q253E by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q253E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6437
|
Newark | Ez-Beam Q25 Series: Emitter, Range: 20 M, Input: 20-250V Ac, Output: Not Applicable - No Outputs, 2 M (6.5 Ft) Cable |Banner Engineering Q253E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0000 | Buy Now |
DISTI #
2170-Q253E-ND
|
DigiKey | EZ-BEAM Q25 SERIES: EMITTER, RAN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0000 | Buy Now |
DISTI #
778-Q253E
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM Q25 Series: Emitter, Range: 20 m, Input: 20-250 V ac, Output: Not Applicable, 2 m (6.5 ft) Cable | 0 |
|
$93.0000 | Order Now |