There are no models available for this part yet.
Overview of Q26NXLPQ5 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q26NXLPQ5 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94T4235
|
Newark | Q26 Series Clear Object Sensor , Range 0-0.8 M, Supply Voltage 12-30 V Dc, Rating Ip67, Npn Outputs, Coaxial Optics Visible Red Led, Euro M12 4-Pin Connector With 150 Mm Pvc Pigtail |Banner Engineering Q26NXLPQ5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.0000 | Buy Now | |
DISTI #
2170-Q26NXLPQ5-ND
|
DigiKey | Q26 SERIES CLEAR OBJECT SENSOR , Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.0000 | Buy Now | |
DISTI #
778-Q26NXLPQ5
|
Mouser Electronics | Photoelectric Sensors Q26 Series Clear Object Sensor, Range 0-0.8 m, Supply Voltage 12-30 V dc, Rating IP67, NPN Outputs, Coaxial Optics Visible Red LED, 150 mm (6 in) 4-pin M12 Pigtail QD RoHS: Compliant | 0 |
|
$237.0000 | Order Now | |
Neutron USA | PE Sensor, Polar Retro, Clear Object, R: 0.8m, 12-30VDC, NPN, 0.15m QDM12, 17132 | 0 |
|
$498.0200 | Buy Now |