Part Details for Q3309CA400195 by Seiko Epson Corporation
Overview of Q3309CA400195 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3309CA400195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78065523
|
Verical | Q3309CA400195 Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 20500 |
|
$1.1015 / $1.4540 | Buy Now |
|
LCSC | 100ppm 2.7V3.6V 24MHz SMD7050-4P Pre-programmed Oscillators ROHS | 97 |
|
$0.7485 / $1.4384 | Buy Now |