-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1773
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:65A, Holding Current Max:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q4008L4TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
F7270-ND
|
DigiKey | TRIAC 400V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
748 In Stock |
|
$1.1367 / $2.6200 | Buy Now |
DISTI #
576-Q4008L4TP
|
Mouser Electronics | Triacs 400V 8A 25-25-25mA RoHS: Compliant | 1564 |
|
$1.1300 / $2.4400 | Buy Now |
|
Future Electronics | Flange Mount 400 V 8 A 25 mA Gated Triacs - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1100 / $1.1800 | Buy Now |
|
Future Electronics | Flange Mount 400 V 8 A 25 mA Gated Triacs - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1100 / $1.1800 | Buy Now |
|
Future Electronics | Flange Mount 400 V 8 A 25 mA Gated Triacs - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
Q4008L4TP
|
TTI | Triacs 400V 8A 25-25-25mA RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube |
Americas - 1200 In Stock |
|
$1.1400 / $2.2000 | Buy Now |
DISTI #
Q4008L4TP-LF
|
TME | Triac, 400V, 8A, TO220ABL, Igt: 25mA, Ifsm: 83A, glass passivated Min Qty: 1 | 482 |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
2777196
|
Farnell | TRIAC, ALTERNISTOR, 400V, 8A, TO-220AB-3 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.2637 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V STANDARD ITO220AB THT | 0 |
|
$2.2792 / $2.5071 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q4008L4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008L4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for Q4008L4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008L4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3020-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008L4TP vs MAC3020-8 |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4008L4TP vs Q4008RH4 |
Q4008R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008L4TP vs Q4008R4TP |
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q4008L4TP vs MAC8D |
BTA08-400BW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q4008L4TP vs BTA08-400BW |
MAC218A6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008L4TP vs MAC218A6 |
Q4008RH4TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008L4TP vs Q4008RH4TP |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4008L4TP vs Q4008LT |
Q4008L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q4008L4TP vs Q4008L4 |
IT48SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | Q4008L4TP vs IT48SD |