Filter Your Search
1 - 3 of 3 results
|
Q4008L4TP
Littelfuse Inc
|
$1.2846 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
Q4008L4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
Q4008L4TPV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | ISOLATED TO-220AB, 3 PIN |