Part Details for Q4008R4TP by Littelfuse Inc
Overview of Q4008R4TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008R4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4719
|
Newark | Triac, 400V, 8A, To-220-3, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4008R4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 753 |
|
$0.9840 / $1.3500 | Buy Now |
DISTI #
F7231-ND
|
DigiKey | TRIAC 400V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9246 / $1.5500 | Buy Now |
DISTI #
576-Q4008R4TP
|
Mouser Electronics | Triacs 400V 8A 25-25-25mA RoHS: Compliant | 967 |
|
$0.9240 / $1.8600 | Buy Now |
DISTI #
70184307
|
RS | Q4008R4 , TRIAC, 400V 8A, Gate Trigger 1.3V 25mA, 3-Pin TO-220 | Littelfuse Q4008R4TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
DISTI #
Q4008R4TP
|
TTI | Triacs 400V 8A 25-25-25mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9100 / $1.0200 | Buy Now |
DISTI #
Q4008R4TP-LF
|
TME | Triac, 400V, 8A, TO220AB, Igt: 25mA, Ifsm: 83A, glass passivated Min Qty: 1 | 0 |
|
$1.1500 / $1.7300 | RFQ |
DISTI #
3953887
|
element14 Asia-Pacific | TRIAC, 400V, 8A, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 753 |
|
$0.9981 / $2.2751 | Buy Now |
DISTI #
3953887
|
Farnell | TRIAC, 400V, 8A, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 753 |
|
$1.0427 / $2.4227 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V STANDARD TO220AB THT | 0 |
|
$2.0268 / $2.2295 | RFQ |
Part Details for Q4008R4TP
Q4008R4TP CAD Models
Q4008R4TP Part Data Attributes
|
Q4008R4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008R4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4008R4TP
This table gives cross-reference parts and alternative options found for Q4008R4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008R4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4008R4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4008R4TP vs Q4008R4 |