Part Details for Q404-2L08 by Eurotherm by Schneider Electric
Overview of Q404-2L08 by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q404-2L08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M7619
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Voltage, Signal Conditioner Output:Current, No. Of Output Channels:2, Accuracy:0.1%, No. Of Channels:2 Channel, Supply Voltage Min:10.8Vdc, Supply Voltage Max:26.4Vdc Rohs Compliant: Na |Eurotherm Controls Q404-2L08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |