There are no models available for this part yet.
Overview of Q418564C20005 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q418564C20005 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M2718
|
Newark | Real Time Clock-Rtc, Full Calendar, Vsoj-12, Date Format:Yyyy:Mm:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Vsoj, No. Of Pins:12Pins, Msl:- Rohs Compliant: Yes |Epson Q418564C20005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 251 |
|
$6.7900 / $9.6900 | Buy Now |