Part Details for Q45BW22DLQ by Banner Engineering Corp
Overview of Q45BW22DLQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q45BW22DLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6654
|
Newark | Photo Sensor, 1.8M, Diffuse, Relay, 250V, Sensing Range Max:1.8M, Sensing Method:Diffuse, Sensor Output Type:Solid State Relay, Product Range:Q45Bw22 Series, Connection Method:3 Pin Mini Connector, Supply Voltage Dc Min:- Rohs Compliant: Yes |Banner Engineering Q45BW22DLQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$177.4800 / $186.1800 | Buy Now |
DISTI #
2170-Q45BW22DLQ-ND
|
DigiKey | Q45 SERIES: DIFFUSE, RANGE: 1.8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$174.0000 | Buy Now |
DISTI #
778-Q45BW22DLQ
|
Mouser Electronics | Photoelectric Sensors Q45 Series: Diffuse, Range: 1.8 m, Input: 90-250 V ac, Output: SPST Solid-state Relay, 3-pin Mini Integral QD | 3 |
|
$174.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Diffuse, 1.8 Meter Range, 90-250VAC, SPST, QD Conn, 37012 | 14 |
|
$390.2900 | Buy Now |