Part Details for Q45VR2DX by Banner Engineering Corp
Overview of Q45VR2DX by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q45VR2DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-Q45VR2DX-ND
|
DigiKey | Q45 SERIES: HIGH-POWER DIFFUSE, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.0000 | Buy Now |
DISTI #
778-Q45VR2DX
|
Mouser Electronics | Photoelectric Sensors Q45 Series: High-power Diffuse, Range: 3 m, Input: 90-250 V ac, Output: SPDT Electromechanical Relay, 2 m (6.5 ft) Cable | 7 |
|
$155.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, High power Diffuse, R: 3m, 90-250VAC, SPDT e/m Relay, 2M cable, 44550 | 14 |
|
$382.8200 | Buy Now |