Part Details for Q4XTULAF600-Q8 by Banner Engineering Corp
Overview of Q4XTULAF600-Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4XTULAF600-Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7035
|
Newark | Photo Sensor, 600Mm, Laser, Voltage, M12, Sensing Range Max:600Mm, Sensing Method:Laser, Sensor Output Type:Voltage, Product Range:Q4X Series, Connection Method:M12 Connector, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering Q4XTULAF600-Q8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$630.5100 | Buy Now |
DISTI #
2170-Q4XTULAF600-Q8-ND
|
DigiKey | PHOTO SEN 600MM 0-10V Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$648.0000 | Buy Now |
DISTI #
778-Q4XTULAF600-Q8
|
Mouser Electronics | Photoelectric Sensors Q4X Series: Laser Adjustable Field, Range: 600 mm, Input 12-30 V dc, Output: Analog: 0-10 V, 5-pin M12 Integral QD | 1 |
|
$648.0000 | Buy Now |