Part Details for Q6012RH1LEDTP by Littelfuse Inc
Overview of Q6012RH1LEDTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6012RH1LEDTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3753
|
Newark | Altenstr App 600V 12A 10-10-10Ma To220/ Tube |Littelfuse Q6012RH1LEDTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $0.9900 | Buy Now |
DISTI #
Q6012RH1LEDTP-ND
|
DigiKey | TRIAC ALTERNSTR 600V 12A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9236 | Buy Now |
DISTI #
576-Q6012RH1LEDTP
|
Mouser Electronics | Triacs 600V 12A 10-10-10mA RoHS: Compliant | 0 |
|
$0.9240 / $0.9340 | Order Now |
DISTI #
Q6012RH1LEDTP
|
TTI | Triacs 600V 12A 10-10-10mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.9100 / $0.9200 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V SENS.GATE TO220AB THT | 0 |
|
$1.6936 / $1.8630 | RFQ |
Part Details for Q6012RH1LEDTP
Q6012RH1LEDTP CAD Models
Q6012RH1LEDTP Part Data Attributes
|
Q6012RH1LEDTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6012RH1LEDTP
Littelfuse Inc
Alternistor TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6012RH1LEDTP
This table gives cross-reference parts and alternative options found for Q6012RH1LEDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6012RH1LEDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6012RH1LED | Alternistor TRIAC, | Littelfuse Inc | Q6012RH1LEDTP vs Q6012RH1LED |