Part Details for Q6025R6TP by Littelfuse Inc
Overview of Q6025R6TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6025R6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4769
|
Newark | Triac, 600V, 25A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:208A, Holding Current Max:100Ma Rohs Compliant: Yes |Littelfuse Q6025R6TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$2.0900 / $2.8500 | Buy Now |
DISTI #
F9562-ND
|
DigiKey | TRIAC ALTERNSTR 600V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
458 In Stock |
|
$1.9589 / $2.9500 | Buy Now |
DISTI #
576-Q6025R6TP
|
Mouser Electronics | Triacs 600V 25A 80-80-80mA RoHS: Compliant | 1000 |
|
$1.9500 / $2.9500 | Buy Now |
DISTI #
Q6025R6TP
|
TTI | Triacs 600V 25A 80-80-80mA RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2300 In Stock |
|
$1.8400 / $2.3200 | Buy Now |
DISTI #
3771332
|
element14 Asia-Pacific | TRIAC, 600V, 25A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$2.2237 / $4.3226 | Buy Now |
DISTI #
3771332
|
Farnell | TRIAC, 600V, 25A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 187 |
|
$2.2478 / $4.6330 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.25A 600V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$4.2942 / $4.7236 | RFQ |
Part Details for Q6025R6TP
Q6025R6TP CAD Models
Q6025R6TP Part Data Attributes
|
Q6025R6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6025R6TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 600 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6025R6TP
This table gives cross-reference parts and alternative options found for Q6025R6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6025R6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225-600B | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6025R6TP vs BTA225-600B |
BTB24-600BW | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q6025R6TP vs BTB24-600BW |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | onsemi | Q6025R6TP vs MAC223A8 |
BTA225-600BT | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6025R6TP vs BTA225-600BT |
BTA225-600B,127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6025R6TP vs BTA225-600B,127 |
MAC223A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6025R6TP vs MAC223A8 |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q6025R6TP vs MAC223A8 |
934039020127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6025R6TP vs 934039020127 |
Q6025R5TP | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | Q6025R6TP vs Q6025R5TP |
Q6025R5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | Q6025R6TP vs Q6025R5 |