Part Details for Q65110A8096 by OSRAM Opto Semiconductors
Overview of Q65110A8096 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q65110A8096
Q65110A8096 CAD Models
Q65110A8096 Part Data Attributes
|
Q65110A8096
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A8096
OSRAM Opto Semiconductors
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.85 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for Q65110A8096
This table gives cross-reference parts and alternative options found for Q65110A8096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A8096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4546 | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | Q65110A8096 vs SFH4546 |