Part Details for Q65110A8706 by OSRAM Opto Semiconductors
Overview of Q65110A8706 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A8706
Q65110A8706 CAD Models
Q65110A8706 Part Data Attributes
|
Q65110A8706
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A8706
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-23 | |
Additional Feature | AEC-Q102, TR, 7 INCH:2000 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 60 deg |