Part Details for Q65111A1158 by OSRAM Opto Semiconductors
Overview of Q65111A1158 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for Q65111A1158
Q65111A1158 CAD Models
Q65111A1158 Part Data Attributes:
|
Q65111A1158
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65111A1158
OSRAM Opto Semiconductors
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 115 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.575 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 30 deg |