Part Details for Q65111A5984 by ams OSRAM Group
Overview of Q65111A5984 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65111A5984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A5984
|
Avnet Americas | LED IrLED 80mW 860nm Standard LED 2-Pin T-1 3/4 - Tape and Reel (Alt: Q65111A5984) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2185 | Buy Now |
DISTI #
SFH 4558
|
TTI | Infrared Emitters - High Power Infrared 850nm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2990 | Buy Now |
DISTI #
Q65111A5984
|
EBV Elektronik | LED IrLED 80mW 860nm Standard LED 2-Pin T-1 3/4 (Alt: Q65111A5984) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |