Part Details for Q65112A8326 by ams OSRAM Group
Overview of Q65112A8326 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A8326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A8326
|
Avnet Americas | High Power Infrared Emitter 950nm 1000mA 4V 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A8326) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 | Buy Now |
DISTI #
SFH 4180S
|
TTI | Infrared Emitters - High Power Infrared 940nm OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7700 | Buy Now |
DISTI #
Q65112A8326
|
EBV Elektronik | (Alt: Q65112A8326) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |