Part Details for Q65113A0154 by ams OSRAM Group
Overview of Q65113A0154 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A0154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A0154
|
Avnet Americas | Laser Diode, 447 nm, 3 Pins, TO-56, 1.8 W - Trays (Alt: Q65113A0154) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$16.7676 | Buy Now |
DISTI #
PLPT5 447KA
|
TTI | Laser Diodes Blue Laser Diode 447nm, 1.6W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray |
Americas - 1000 In Stock |
|
$20.2200 | Buy Now |
DISTI #
Q65113A0154
|
EBV Elektronik | Laser Diode, 447 nm, 3 Pins, TO-56, 1.8 W (Alt: Q65113A0154) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |