Part Details for Q65113A1098 by ams OSRAM Group
Overview of Q65113A1098 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A1098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A1098
|
Avnet Americas | Infrared Emitter, 850 nm, 35 °, SMD, 680 mW/Sr, 9 ns, 16 ns - Tape and Reel (Alt: Q65113A1098) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6328 | Buy Now |
DISTI #
SFH 4171S
|
TTI | Infrared Emitters - High Power Infrared LED OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9000 | Buy Now |
DISTI #
Q65113A1098
|
EBV Elektronik | Infrared Emitter, 850 nm, 35 �, SMD, 680 mW/Sr, 9 ns, 16 ns (Alt: Q65113A1098) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |