Part Details for Q65113A2192 by ams OSRAM Group
Overview of Q65113A2192 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A2192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A2192
|
Avnet Americas | Laser Diode 940nm 6.5W 4-Pin QFN T/R - Tape and Reel (Alt: Q65113A2192) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$8.7584 / $10.4006 | Buy Now |
DISTI #
V205Q121A-940
|
TTI | VCSEL Lasers Multi-Mode VSCEL Power Array - 940nm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$11.4000 | Buy Now |
DISTI #
Q65113A2192
|
Avnet Americas | Laser Diode 940nm 6.5W 4-Pin QFN T/R - Tape and Reel (Alt: Q65113A2192) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$8.7584 / $10.4006 | Buy Now |