Part Details for Q69X3447 by TDK Epcos
Overview of Q69X3447 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3447
Q69X3447 CAD Models
Q69X3447 Part Data Attributes
|
Q69X3447
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69X3447
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for Q69X3447
This table gives cross-reference parts and alternative options found for Q69X3447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZC1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3447 vs V22ZC1 |
87063-002 | Varistor, 18V, 0.9J, Through Hole Mount | Littelfuse Inc | Q69X3447 vs 87063-002 |
V22ZT1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | Q69X3447 vs V22ZT1 |
ENC220D-07B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | Q69X3447 vs ENC220D-07B |
SIOV-S07K14 | Varistor, 18V, 0.9J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3447 vs SIOV-S07K14 |
MOV07140EZA | Varistor, 18V, 0.9J, Through Hole Mount, | Cooper Industries | Q69X3447 vs MOV07140EZA |
V22ZA1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | Q69X3447 vs V22ZA1 |
TNR9G220K | RESISTOR, VOLTAGE DEPENDENT, 18V, 1J, THROUGH HOLE MOUNT | Chemi-Con | Q69X3447 vs TNR9G220K |
VZ07D220KBS | Varistor, 18V, 1.3J, Chassis Mount, RADIAL LEADED | World Products Inc | Q69X3447 vs VZ07D220KBS |
Z7L220 | Varistor, 18V, 0.9J, Through Hole Mount | HVCA & CKE | Q69X3447 vs Z7L220 |