Part Details for Q8006DH4RP by Littelfuse Inc
Overview of Q8006DH4RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8006DH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q8006DH4RP-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 6A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9852 / $1.0237 | Buy Now |
DISTI #
576-Q8006DH4RP
|
Mouser Electronics | Triacs Altnstr 800V 6A RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 551 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 440 |
|
$0.7800 / $2.4000 | Buy Now | |
DISTI #
Q8006DH4RP
|
TTI | Triacs Altnstr 800V 6A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9700 / $1.0100 | Buy Now |
Part Details for Q8006DH4RP
Q8006DH4RP CAD Models
Q8006DH4RP Part Data Attributes
|
Q8006DH4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8006DH4RP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 6A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |