Filter Your Search
1 - 1 of 1 results
|
Q8006DH4RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 3 mA | 35 mA | 35 mA | 800 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 200 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |