Part Details for Q8D-03AMMM-QL8A10 by Amphenol LTW Technology
Overview of Q8D-03AMMM-QL8A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8D-03AMMM-QL8A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3139
|
Newark | Hs-Lok, Q8, Plastic, 5A, 03 Pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw Q8D-03Amm-QL8A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8100 / $33.5000 | Buy Now |
DISTI #
Q8D-03AMMM-QL8A10-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1930 | Buy Now |
DISTI #
71379302
|
RS | Connector, HS-LOKSIZE 8,OVERMOLDED WITH CABLEHS-LOK,3PIN M CONN M PIN | Amphenol LTW Technology Q8D-03AMMM-QL8A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1100 | RFQ |
DISTI #
LTWQ8D-03AMMM-QL8A10
|
Heilind Electronics | HS-LOK, Q8, 5A, 03 PINS, OVERM M, M, MOLDING, HS LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $47.6300 | Buy Now |
DISTI #
LTWQ8D-03AMMM-QL8A10
|
Interstate Connecting Components | HS-LOK, Q8, 5A, 03 PINS, OVERM M, M, MOLDING, HS LOCK | 0 |
|
Buy Now |