Part Details for QA121C2 by MORNSUN
Overview of QA121C2 by MORNSUN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QA121C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36516031
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-3.5V 0.111A/-0.111A 5-Pin SIP Module Bag Min Qty: 12 Package Multiple: 1 | Americas - 105 |
|
$5.9663 / $6.7087 | Buy Now |
|
NAC | PS Module for SiC/GaN Gate Driver, Dual outputs 15,-3.5VDC, 12VDC input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 105 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
QA121C2
|
Avnet Abacus | Module DC-DC 2-OUT -3.5V/15V -111mA/111mA Through Hole 5-Pin SIP Tube (Alt: QA121C2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 4 Days | Abacus - 3000 |
|
Buy Now |
Part Details for QA121C2
QA121C2 CAD Models
QA121C2 Part Data Attributes:
|
QA121C2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
QA121C2
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | -3.5V ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | OUTPUT SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2.0535 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |