Filter Your Search
1 - 1 of 1 results
|
QA121C2
MORNSUN
|
Check for Price | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.4 V | 15.75 V | 111 mA | 2 | NO | NO | -3.5V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 7 % | 1 | OUTPUT SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 2.0535 W | R-PSIP-T5 | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |