Part Details for QADA-65-48-1401 by Qualtek Electronics Corporation
Overview of QADA-65-48-1401 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-106LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for QADA-65-48-1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1206-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 65W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$21.7451 / $25.0800 | Buy Now |
DISTI #
000000000007170360
|
Sager | Universal Input 65W 48VDC Desktop C14 inlet w/ 5.5x2.1x11mm output connector | 0 |
|
Buy Now |