There are no models available for this part yet.
Overview of QAS254K600D047 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QAS254K600D047 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-QAS254K600D047-ND
|
DigiKey | 0.25UF, 600, 36.8X10.6X19, 47 Min Qty: 3000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2750 | Buy Now | |
DISTI #
598-QAS254K600D047
|
Mouser Electronics | Film Capacitors 0.25uF, 600VDC, 36.8x10.6x19mm, 47Ohms RoHS: Compliant | 0 |
|
$4.1800 | Order Now |