Part Details for QBL32150 by Square D by Schneider Electric
Overview of QBL32150 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBL32150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5594
|
Newark | Molded Case Ckt Breaker, 3 Pole, 150A, Product Range:Powerpact Q Series, Current Rating:150A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Unit Mount Rohs Compliant: Yes |Square D By Schneider Electric QBL32150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$859.7500 / $940.4900 | Buy Now |
DISTI #
70953791
|
RS | Molded Case Circuit Breaker, 3-Pole, 240V 150A, QBL Series | Square D QBL32150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$1,097.6600 / $1,131.6100 | Buy Now |