Part Details for QBM22150TN by Square D by Schneider Electric
Overview of QBM22150TN by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBM22150TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5600
|
Newark | Molded Case Ckt Breaker, 2 Pole, 150A, Product Range:Powerpact Q Series, Current Rating:150A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Unit Mount Rohs Compliant: Yes |Square D By Schneider Electric QBM22150TN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.0900 / $521.0000 | Buy Now |
DISTI #
71418105
|
RS | PowerPact Q - molded case circuit breaker - 2-pole - 10 kA - 240 V - 150 A | Square D QBM22150TN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$487.6600 / $541.8400 | Buy Now |