Part Details for QBT56IB0 by QT-brightek Corp
Overview of QBT56IB0 by QT-brightek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for QBT56IB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QBT56IB0-ND
|
DigiKey | DISP 7SEG 0.56" TRPL BLUE 12DIP Min Qty: 585 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0755 | Buy Now |
Part Details for QBT56IB0
QBT56IB0 CAD Models
QBT56IB0 Part Data Attributes
|
QBT56IB0
QT-brightek Corp
Buy Now
Datasheet
|
Compare Parts:
QBT56IB0
QT-brightek Corp
Smart/Normal 7 Seg Numeric LED Display, Blue, 14.2mm, ROHS COMPLIANT, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QT-BRIGHTEK CORP | |
Package Description | ROHS COMPLIANT, 12 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |