Part Details for QC2070H (ALTERNATE: QC2070H) by Eaton Cutler-Hammer
Overview of QC2070H (ALTERNATE: QC2070H) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC2070H (ALTERNATE: QC2070H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903498
|
RS | TYPE QC BREAKER 2P 70A 240VAC MAX 10KAIC | Eaton - Cutler Hammer QC2070H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$812.8200 | RFQ |