There are no models available for this part yet.
Overview of QC3040H by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QC3040H by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K4668
|
Newark | Type Qc Breaker 3P 40A 240Vac Max 10Kaic |Eaton Cutler Hammer QC3040H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$504.4000 | Buy Now | |
DISTI #
70059115
|
RS | TYPE QC BREAKER 3P 40A 240VAC MAX | Eaton - Cutler Hammer QC3040H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$498.3500 / $524.5800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$513.3200 / $543.3100 | Buy Now |