Part Details for QC3080HT by Eaton Cutler-Hammer
Overview of QC3080HT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QC3080HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4682
|
Newark | Qc 3P 80A 240Vac Max |Eaton Cutler Hammer QC3080HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,487.7500 / $1,569.3400 | Buy Now |
DISTI #
70371143
|
RS | Breaker, Type QC, 3 Pole, 80 A, 240Vac Max | Eaton - Cutler Hammer QC3080HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,490.8700 / $1,569.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$891.0100 / $943.6600 | Buy Now |